Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Average Forward Current | 2 |
|
Repetitive Peak Reverse Voltage | 200 |
|
Forward Surge Current | 50 |
|
Diode Configuration | Single |
|
Qualification | AEC-Q101 |
|
Diode Case Style | DO-214AA (SMB) |
|
Forward Voltage Max | 900 |
|
No. of Pins | 2 |
|
Operating Temperature Max | 150 °C |
|
Reverse Recovery Time | 30 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |