ES2B-E3/52T by Vishay Fast & Ultrafast Recovery Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ES2B-E3/52T

Fast / Ultrafast Diode, 100 V, 2 A, Single, 900 mV, 30 ns, 50 A, DO-214AA (SMB)

ES2B-E3/52T in Fast & Ultrafast Recovery Rectifiers by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: ES2B-E3/52T
RoHS 10 Exempt

Fast / Ultrafast Diode, 100 V, 2 A, Single, 900 mV, 30 ns, 50 A, DO-214AA (SMB)

Key Features

  • Glass passivated pallet chip junction
  • Ideal for automated placement
  • Ultrafast recovery times for high efficiency
  • Low forward voltage, low power losses
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 2
Diode Configuration Single
Operating Temperature Max 150 °C
Diode Case Style DO-214AA (SMB)
Forward Surge Current 50 A
Reverse Recovery Time 30 ns
Repetitive Peak Reverse Voltage 100 V
Average Forward Current 2 A
Forward Voltage Max 900 mV

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)