Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Forward Voltage Max | 920 |
|
Reverse Recovery Time | 25 |
|
Diode Case Style | DO-214AC (SMA) |
|
Average Forward Current | 1 |
|
Repetitive Peak Reverse Voltage | 100 |
|
No. of Pins | 2 |
|
Diode Configuration | Single |
|
Operating Temperature Max | 150 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |