DG508BEY-T1-E3 by Vishay Analog Switches, Multiplexers & Demultiplexers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

DG508BEY-T1-E3

Analog Multiplexer Single 8:1 16-Pin SOIC N T/R

DG508BEY-T1-E3 in Analog Switches, Multiplexers & Demultiplexers by Vishay
Avnet Manufacturer Part #: DG508BEY-T1-E3
RoHS 10 Compliant

The DG508B is an 8-channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). The DG509B is a dual 4-channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels.

An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer / demultiplexer to all switches off for stacking several devices. All control inputs, addresses (AX) and enable (EN) are TTL compatible over the full specified operating temperature range.

The DG508B and DG509B are fabricated on an enhanced SG-II CMOS process that achieves improved performance on: reduced charge injection, lower device leakage, and minimized parasitic capacitance.

As the DG508, DG509 has a long history in the industry with many suppliers offering copies - and in some cases improved variations - with the best in class improvements, the Vishay Siliconix new version of the DG508B, DG509B are the superior alternatives to what is currently available.

Applications for the DG508B, DG509B include high speed and high precision data acquisition, audio signal switching and routing, ATE systems, and avionics. High performance and low power dissipation make them ideal for battery operated and remote instrumentation applications.

The DG508B and DG509B have the absolute maximum voltage rating extended to 44 V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latch-up.

The DG508B and DG509B are both available in 16-lead SOIC, TSSOP, PDIP, and miniQFN (1.8 mm x 2.6 mm) package options with extended temperature range of -40 °C to +125 °C.

For more information, refer to Vishay Siliconix DG508B, DG509B evaluation board note.

Key Features

  • Operate with single or dual power supply
  • V+ to V- analog signal swing range
  • 44 V power supply maximum rating
  • Extended operate temperature range: -40 °C to +125 °C
  • Low leakage typically < 3 pA
  • Low charge injection - QINJ = 2 pC
  • Low power - ISUPPLY: 10 μA
  • TTL compatible logic
  • > 250 mA latch-up current per JESD78
  • Available in SOIC16, TSSOP16, PDIP, and miniQFN16 packages
  • Superior alternative to: - ADG508A, DG508A, HI-508 - ADG509A, DG509A, HI-509

Technical Attributes

Find Similar Parts
Description Value
Maximum Power Dissipation 640 mW
Operating Temperature Max 125
Dual Supply Voltage Max 20V
IC Function Analog Multiplexer
Operating Temperature Min -40
IC Case / Package SOIC N
IC Mounting Surface Mount
Number of Inputs per Chip 8
Power Supply Type Single, Dual Supply
Product Range DG Series
Number of Channels per Chip 1
Output Signal Type Single
Maximum Propagation Delay Bus to Bus 300@±15V|400@12V ns
No. of Channels 1
No. of Pins 16
Maximum On Resistance Range 400 to 1000 Ohm
Propagation Delay Test Condition 35 pF
Type Analog Multiplexer
On Resistance Max 500
Supply Voltage Range 5V to 36V, ± 5V to ± 20V
Mux / Demux Configuration 8:01

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)