DG468DV-T1-E3
Analog Switch Dual SPST 6-Pin TSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The DG468 is dual supply single-pole/singlethrow (SPST) switches. On resistance is 10 O max. and flatness is 2 O max. over the specified analog signal range. These analog switches were designed to provide high speed, low error switching of precision analog signals. The primary application areas are in the routing and switching in telecommunications and test equipment. Combining low power, low leakages, low on-resistance and small physical size, the DG468 are also ideally suited for portable and battery powered industrial and military equipment.
The DG468 switch is normally open. They operate either from a single + 7 V to 36 V supply or from dual ± 4.5 V to ± 20 V supplies. They are offered in the very popular, small TSOP6 package
- ± 15 V Analog Signal Range
- On-Resistance - RDS(on): 10 O max.
- Fast Switching Action - tON: 100 ns
- VL Logic Supply Not Required
- TTL CMOS Input Compatible
- Rail To Rail Signal Handling
- Dual Or Single Supply Operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| TSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 16@10.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 16 O | ||
| 12 O | ||
| 0.015@16.5V | ||
| ±20|36|±4.5|7|±5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6TSOP | ||
| 6 | ||
| Single, Dual Supply | ||
| 3.05 x 1.65 x 1 mm | ||
| TSOP | ||
| 7V to 36V, ± 4.5V to ± 20V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |