Inactivity Warning Dialog
The DG419 monolithic CMOS analog switches were designed to provide high performance switching of analog signals. Combining low power, low leakages, high speed, low on-resistance and small physical size, the DG417 series is ideally suited for portable and battery powered industrial and military applications requiring high performance and efficient use of board space.
To achieve high-voltage ratings and superior switching performance, the DG417 series is built on Vishay Siliconix’s high voltage silicon gate (HVSG) process. Break-beforemake is guaranteed for the DG419, which is an SPDT configuration. An epitaxial layer prevents latchup.
Each switch conducts equally well in both directions when on, and blocks up to the power supply level when off.
Key Features
|
Description | Value |
---|---|---|
|
IC Case / Package | SOIC N |
|
Product Range | DG Series |
|
Operating Temperature Max | 85 |
|
Output Signal Type | Differential |
|
Maximum Power Dissipation | 400 mW |
|
Operating Temperature Min | -40 |
|
Maximum On Resistance Range | 45 to 60 Ohm |
|
Type | Analog Switch |
|
Maximum Propagation Delay Bus to Bus | 175@±15V ns |
|
Number of Channels per Chip | 1 |
|
IC Function | Analog Switch |
|
No. of Channels | 1 |
|
No. of Pins | 8 |
|
Switch Configuration | SPDT |
|
Polarity | Non-Inverting |
|
Propagation Delay Test Condition | 35 pF |
|
Number of Inputs per Chip | 1 |
|
Supply Voltage Range | 13V to 36V, ± 7V to ± 22V |
|
On Resistance Max | 35 |
|
Dual Supply Voltage Max | 22V |
|
Power Supply Type | Single, Dual Supply |
|
IC Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |