DG411DQ-T1-E3
Analog Switch Quad SPST 16-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The DG411DQ-T1-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG411 responds to opposite control logic.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| TSSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Parallel | ||
| 80@10.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 80 O | ||
| 40 O | ||
| ±0.001@±16.5V mA | ||
| ±22|36|±7|13|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single, Dual Supply | ||
| 5.08 x 4 x 0.92 mm | ||
| No | ||
| TSSOP | ||
| 5V to 44V, ± 5V to ± 22V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |