Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Average Forward Current | 1 |
|
Repetitive Peak Reverse Voltage | 1 |
|
No. of Pins | 4 |
|
Bridge Rectifier Mounting | Through Hole |
|
Forward Voltage Max | 1.1 |
|
Bridge Rectifier Case Style | DIP |
|
No. of Phases | Single Phase |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |