DF08M-E3/45 by Vishay Bridge Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

DF08M-E3/45

1A,800V,GPP,DIP,BRIDGERECT.

DF08M-E3/45 in Bridge Rectifiers by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: DF08M-E3/45
RoHS 6 Compliant

1A,800V,GPP,DIP,BRIDGERECT.

Key Features

  • VRRM = 800V
  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Average Forward Current 1
No. of Phases Single Phase
No. of Pins 4
Forward Voltage Max 1.1
Bridge Rectifier Case Style DIP
Repetitive Peak Reverse Voltage 800
Bridge Rectifier Mounting Through Hole

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)