Manufacturer:
Vishay
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 3.1 mm |
|
Product Width | 1.6 mm |
|
Resistance | 300 Ohm |
|
Power Rating | 0.75 W |
|
Operating Temperature Max | 155 |
|
Operating Temperature Min | -55 |
|
Resistor Type | Pulse Proof, High Power |
|
Product Range | CRCW-HP e3 Series |
|
Resistor Technology | Thick Film |
|
Resistor Case / Package | 1206 |
|
Resistance Tolerance | 1 |
|
Temperature Coefficient | 100 ppm/K |
|
Qualification | AEC-Q200 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210045 |
HTSN: | 8533210030 |