CRCW120620R0FKEB by Vishay Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CRCW120620R0FKEB

SMD Chip Resistor, 20 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

CRCW120620R0FKEB in Surface Mount Resistors by Vishay
Vishay
Manufacturer: Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW120620R0FKEB
RoHS 10 Exempt
NCNR
Obsolete

SMD Chip Resistor, 20 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Technical Attributes

Find Similar Parts
Description Value
Product Length 3.2 mm
Power Rating 0.25 W
Resistor Type General Purpose
Qualification AEC-Q200
Temperature Coefficient 100 ppm/K
Resistance Tolerance 1
Product Range CRCW e3 Series
Resistor Case / Package 1206
Resistor Technology Thick Film
Operating Temperature Min -55
Operating Temperature Max 155
Resistance 20 Ohm
Product Width 1.6 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210025
HTSN: 8533210030
CLEAR ALL Compare (0/10)