CRCW1206100RFKEAHP by Vishay Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CRCW1206100RFKEAHP

SMD Chip Resistor, 100 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power

CRCW1206100RFKEAHP in Surface Mount Resistors by Vishay
Vishay
Manufacturer: Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW1206100RFKEAHP
RoHS 10 Exempt

The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process

Key Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • AEC-Q200 qualified, rev. C compliant
  • Available in ±0.5%, ±1% and ± 5% tolerance
  • Zero ohm jumper are available for all sizes with very high current
  • Power rating is double than the D/CRCW e3 series
  • Superior antisurge and pulse characteristics compared to D/CRCW e3 series

Technical Attributes

Find Similar Parts
Description Value
Product Length 3.1 mm
Resistor Technology Thick Film
Qualification AEC-Q200
Resistance Tolerance ± 1%
Resistor Case / Package 1206 [3216 Metric]
Operating Temperature Min -55 °C
Voltage Rating 200 V
Power Rating 750 mW
MSL Level MSL 1 - Unlimited
Resistance 100 Ohm
Resistor Type High Power, Pulse Proof
Product Width 1.6 mm
Operating Temperature Max 155 °C
Temperature Coefficient ± 100ppm/K ppm/K
Product Range CRCW-HP e3 Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)