Manufacturer:
Vishay
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Width | 0.85 mm |
|
Power Rating | 0.1 W |
|
Product Length | 1.55 mm |
|
Resistance Tolerance | 5 |
|
Resistor Technology | Thick Film |
|
Resistor Case / Package | 603 |
|
Product Range | CRCW e3 Series |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 155 |
|
Temperature Coefficient | 200 ppm/K |
|
Resistor Type | General Purpose |
|
Qualification | AEC-Q200 |
|
Resistance | 10 Ohm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533.9000-00 |
HTSN: | 8533.9000-00 |