Manufacturer:
Vishay
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resistor Technology | Thick Film |
|
Resistor Type | General Purpose |
|
Resistance Tolerance | 5 |
|
Product Width | 0.3 |
|
Product Range | CRCW e3 Series |
|
Temperature Coefficient | 200 ppm/K |
|
Product Length | 0.6 |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 155 |
|
Power Rating | 0.05 W |
|
Resistance | 30 Ohm |
|
Resistor Case / Package | 201 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |