Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Ripple Current | 490 mA |
|
Voltage(DC) | 16 V |
|
Operating Temperature Max | 125 °C |
|
Capacitance | 10 uF |
|
Capacitance Tolerance | 10% |
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature Min | -55 °C |
|
Product Width | 3.2 mm |
|
ESR | 0.45 mOhm |
|
Product Length | 6 mm |
|
Manufacturer Size Code | C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532210050 |
HTSN: | 8532210050 |