Manufacturer:
Vishay
Inactivity Warning Dialog
The 243NQ100 high current Schottky rectifier module has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature. Typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
Key Features
|
Description | Value |
---|---|---|
|
Diode Mounting | Screw Mount |
|
Forward Voltage Max | 1.26 |
|
Diode Case Style | D-67 (HALF-PAK) |
|
Average Forward Current | 240 |
|
Repetitive Peak Reverse Voltage | 100 |
|
Diode Module Configuration | Single |
|
No. of Pins | 2 |
|
Operating Temperature Max | 175 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100080 |
HTSN: | 8541100080 |