20109D4X103M5E by Vishay Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

20109D4X103M5E

CS20109D4X103M5 E e1

20109D4X103M5E in Capacitor Arrays by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: 20109D4X103M5E
RoHS 10 Exempt

CS20109D4X103M5 E e1

Key Features

  • Isolated and bussed schematics available
  • X7R and C0G capacitors available
  • Multiple isolated capacitors
  • Multiple capacitors, common ground
  • Custom design capability
  • “D” 0.300" (7.62 mm) package height (maximum)
  • Compliant to RoHS directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition

Technical Attributes

Find Similar Parts
Description Value
Product Length 22.86 mm
Operating Temperature Max 125 °C
Capacitor Mounting Through Hole
Number of Capacitors 7
Operating Temperature Min -55 °C
Capacitor Terminals PC Pin
Product Width 22.86 x 3.43 x 7.62
Capacitance 0.01 uF
Voltage(DC) 50 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532250080
HTSN: 8532250080
CLEAR ALL Compare (0/10)