Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Test Current | 1 mA |
|
Operating Temperature Max | 175 °C |
|
Direction | Uni-Directional |
|
Configuration | Single |
|
ESD Protection | No |
|
Mounting | Through Hole |
|
No. of Pins | 2 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |