135D336X0050C2 by Vishay Leaded Tantalum Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

135D336X0050C2

135D336X0050C2

135D336X0050C2 in Leaded Tantalum Capacitors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: 135D336X0050C2
RoHS Non-Compliant

135D336X0050C2

Key Features

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Standard and extended ratings
  • Model 135D tantalum-case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
  • Designed for the aerospace applications, this capacitor was developed under partial sponsorship of the Marshall Space Flight Center, National Aeronautics and Space Administration. The capacitors have a high resistance to damage from shock and vibration. Extended range ratings and high temperature designs are available.
  • Model 135D capacitors are commercial equivalents of Tansitor style; AQ, AR, HAQ, HAR, Mallory-NACC Style; TLT, TXT, THT, THX and Military Style CLR79 and CLR81, designed to meet the performance requirements of Military Specification MIL-PRF-39006/22/25. Capacitors to meet MIL-PRF-39006/22/25 should be ordered by part numbers shown in that specification.

Technical Attributes

Find Similar Parts
Description Value
Product Diameter 5.56 mm
Product Length 13.08 mm
Voltage(DC) 50 V
Capacitance 33 uF
Operating Temperature Min -55 °C
Ripple Current 700 mA
ESR 5 Ohm
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532210020
HTSN: 8532210020
CLEAR ALL Compare (0/10)