Manufacturer:
Use XLX - AMD
Product Category:
Processors,
SOC - System On Chip Processors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Pins | 400 |
|
Operating Temperature Max | 100 |
|
IC Case / Package | CSBGA |
|
Operating Temperature Min | -40 |
|
IC Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Zynq-7000 All Programmable SoC Family Overview | Product-Guides | 20130331 | |
Zynq-7000 SoC Technical Reference Manual | User-Guides | 20130331 | |
Zynq-7000 SoC Packaging and Pinout Specification | Technical-Specifications | 20130331 | |
Block Diagram Xilinx Zynq 7000 | Part-Block-Diagram | 20150224 |