Manufacturer:
Use XLX - AMD
Product Category:
Processors,
SOC - System On Chip Processors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Mounting | Surface Mount |
|
No. of Logic Cells | 23000 |
|
No. of Pins | 400 |
|
Operating Temperature Max | 100 |
|
Operating Temperature Min | -40 |
|
No. of User I/Os | 100 |
|
IC Case / Package | WCBGA |
|
Speed Grade | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |