Manufacturer:
Use XLX - AMD
Product Category:
Processors,
SOC - System On Chip Processors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 85 |
|
Speed Grade | 1 |
|
No. of Logic Cells | 23000 |
|
No. of Pins | 400 |
|
IC Case / Package | WCBGA |
|
IC Mounting | Surface Mount |
|
No. of User I/Os | 100 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |