PD1722J5050S2HF by TTM Technologies Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PD1722J5050S2HF

Power Divider 1700MHz to 2200MHz 6-Pin SMD T/R

PD1722J5050S2HF in Other RF & Wireless by TTM Technologies
TTM Technologies
Manufacturer: TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: PD1722J5050S2HF
RoHS 6 Compliant

Power Divider 1700MHz to 2200MHz 6-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 2.04 x 1.29 x 0.54 mm
Operating Temperature Range -55 °C
Module Dimensions 2.04 x 1.29 x 0.54 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)