PD0922J5050S2HF by TTM Technologies Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PD0922J5050S2HF

Power Divider 6-Pin SMD T/R

PD0922J5050S2HF in Other RF & Wireless by TTM Technologies
TTM Technologies
Manufacturer: TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: PD0922J5050S2HF
RoHS 10 Compliant

The PD0922J5050S2HF is a low profile, sub-miniature Wilkinson power divider in an easy to use surface mount package. The PD0922J5050S2HF is ideal for high volume manufacturing and delivers higher performances than traditional printed and lumped element solutions. The PD0922J5050S2HF is matched to 50 Ω and has a height profile of 0.5 mm which is ideal for high level integrations in the following markets: DVB-S, DVB-H (USA), GSM, DCS, PCS, CDMA, 3G and GPS. The PD0922J5050S2HF does not include the resistive element and therefore, requires an external resistor for operation. The PD0922J5050S2HF is available on tape and reel for high volume manufacturing pick and place.

Key Features

  • 950 - 2150 MHz
  • 10dB Isolation (output ports)
  • High Return Loss
  • 0.5mm Height Profile
  • 50Ω Input / 50Ω Outputs
  • Low Insertion Loss
  • Surface Mountable
  • Tape & Reel
  • Non-conductive Surface
  • RoHS Compliant
  • External resistor required
  • Halogen Free

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 2.04 x 1.29 x 0.54
Type Power Divider
Operating Temperature Range -55 °C
Module Dimensions 2.04 x 1.29 x 0.54

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)