C0810J5003AHF by TTM Technologies Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C0810J5003AHF

Hybrid Coupler 800MHz to 1000MHz 0805 6-Pin T/R

TTM Technologies
Manufacturer: TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: C0810J5003AHF
RoHS 6 Compliant

The C0810J5003AHF is a low cost, low profile sub-miniature high performance 3 dB coupler in an easy to use surface mount package. It is designed for 800 – 1000MHz applications including: LTE bands 5, 6, 8, 12, 13, 14, 17, 18, 19, 20, GSM, WCDMA, CDMA and 900MHZ ISM applications. The C0810J5003AHF is ideal for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. The C0810J5003AHF is available on tape and reel for pick and place high volume manufacturing. All of the Xinger components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

Key Features

• 800 – 1000 MHz • 0.68 mm Height Profile • LTE: Bands:5,6,8,12,13,14,17, 18, 19, 20 • GSM, WCDMA & 900 MHz ISM • Surface Mountable • Tape & Reel • RoHS Compliant • Halogen-Free • 100% RF Tested

Technical Attributes

Find Similar Parts
Description Value
Module Dimensions 2.04 x 1.29 x 0.7 mm
Body Orientation Standard
Operating Temperature Range -55 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)