Manufacturer:
TTM Technologies
Product Category:
Transformers,
RF Transformers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Frequency | 2, 4 GHz |
|
Lead Finish | Gold over Nickel |
|
Product Dimensions | 2.04 x 1.29 x 0.71 |
|
Pin Count | 6 |
|
Mounting | Surface Mount |
|
Operating Temperature | -55 to 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8517700000 |
HTSN: | 8517700000 |