BD1722J50100AHF by TTM Technologies RF Transformers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BD1722J50100AHF

RF Transformer 1700MHz to 2200MHz Surface Mount

BD1722J50100AHF in RF Transformers by TTM Technologies
TTM Technologies
Manufacturer: TTM Technologies
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: BD1722J50100AHF
RoHS 6 Compliant

The BD1722J50100AHF is a low profile sub miniature balanced to unbalanced transformer designed for differential inputs and output locations on next generation wireless chipsets in an easy to use surface mount package covering the DCS, PCS, UMTS and CDMA frequencies. The BD1722J50100AHF is ideal for high volume manufacturing and is higher performance than traditional ceramic, and lumped element baluns. The BD1722J50100AHF has an unbalanced port impedance of 50 and a 100 balanced port impedance. This transformation enables single ended signals to be applied to differential ports on modern semiconductors. The output ports have equal amplitude ( 3dB) with 180 degree phase differential. The BD1722J50100AHF is available on tape and reel for pick and place high volume manufacturing.

Key Features

  • 1700 – 2200 MHz
  • 0.7mm Height Profile
  • 50 Ohm to 2 x 50 Ohm
  • DCS/PCS/UMTS/CDMA
  • Low Insertion Loss
  • Input to Output DC Isolation
  • Surface Mountable
  • Tape & Reel
  • Non8conductive Surface
  • RoHS Compliant
  • Halogen Free

Technical Attributes

Find Similar Parts
Description Value
Supplier Package SMD
Operating Temperature -55 to 85 °C
MSL Level MSL 1 - Unlimited
Lead Finish Gold over Nickel
Mounting Surface Mount
Pin Count 6
Max Processing Temp 260
Product Dimensions 2.04 x 1.29 x 0.68

ECCN / UNSPSC / COO

Description Value
ECCN: 5A991.g
SCHEDULE B: 8517700000
HTSN: 8517700000
CLEAR ALL Compare (0/10)