BD1416N50100AHF by TTM Technologies Other RF & Wireless | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BD1416N50100AHF

Balun 1400MHz to 1600MHz 4-Pin SMD T/R

TTM Technologies
Manufacturer: TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: BD1416N50100AHF
RoHS 6 Compliant
NCNR

Balun 1400MHz to 1600MHz 4-Pin SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Module Dimensions 1.04 x 1.04 x 0.57 mm
Operating Temperature Range -55 °C
Frequency Range 1400 to 1600 MHz

ECCN / UNSPSC / COO

Description Value
ECCN: 5A991.g
CLEAR ALL Compare (0/10)