Manufacturer:
Transcend Information
Product Category:
Storage,
Flash Memory Cards
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 32 x 24 x 2.1 mm |
|
Type | SD Card |
|
Operating Temperature | -25 to 85 °C |
|
Memory Density | 8 |
|
Operating Supply Voltage | 3.9, 36 V |
|
IC Mounting | Socket Mount |
Description | Value |
---|---|
ECCN: | 3A991.b.1.a |