TS64GMSA372M-IC1 by Transcend Information Solid State (SSD) Drives | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TS64GMSA372M-IC1

SSD, Internal, 64 GB, SATA 6 Gb/s (SATA III), mSATA, MLC NAND, Non-Encrypted

Transcend Information
Manufacturer: Transcend Information
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: TS64GMSA372M-IC1
RoHS 6 Compliant

SSD, Internal, 64 GB, SATA 6 Gb/s (SATA III), mSATA, MLC NAND, Non-Encrypted

Technical Attributes

Find Similar Parts
Description Value
Sequential Read Speed 550
Form Factor mSATA
Supply Voltage Nom 3.3 V
Drive Type Internal
Encryption Type Non-Encrypted
Random Write up to (IOPS) 70k
Memory Capacity 64 GB
Interfaces SATA 6 Gb/s (SATA III)
Random Read up to (IOPS) 70k
Operating Temperature Min 0 °C
Operating Temperature Max 70 °C
Flash Memory Type MLC NAND
Sequential Write Speed 450

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)