Manufacturer:
Transcend Information
Product Category:
Storage,
Solid State (SSD) Drives
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Interfaces | SATA 3.0 |
|
Operating Supply Voltage | 5 V |
|
Operating Temperature | -20 to 75 °C |
|
Form Factor | 2.5 Inch |
|
Endurance Measured (DWPD) | 1760 TBW |
|
Memory Size | 512 GB |
|
Encryption Type | Non-Encrypted |
|
Interface Type | SATA 3.0 |
|
Memory Type | NAND Flash(TLC) |
|
Screening Level | Extended Industrial |
|
Product Dimensions | 100 x 69.85 x 6.8 mm |
|
Memory Capacity | 512 |
Description | Value |
---|---|
ECCN: | 4A994.a |