Manufacturer:
Transcend Information
Product Category:
Storage,
Solid State (SSD) Drives
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Endurance Measured (DWPD) | 2420 TBW |
|
Write Speed | 520MB/s (Sequential)|85000IOPS (Random) |
|
Memory Size | 1 TB |
|
Read Speed | 560MB/s (Sequential)|90000IOPS (Random) |
|
Interface Type | SATA 3.0 |
|
Memory Type | NAND Flash(TLC) |
|
Encryption Type | Non-Encrypted |
|
Random Write up to (IOPS) | 85K |
|
Random Read up to (IOPS) | 90K |
|
Sequential Write Speed | 520 |
|
Interfaces | SATA 3.0 |
|
Form Factor | M.2 2242 |
|
Sequential Read Speed | 560 |
|
Memory Capacity | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |