Manufacturer:
Toshiba
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Typical Rise Time | 3 us |
|
Max Processing Temp | 260 °C |
|
Reverse Voltage | 5 V |
|
Supplier Package | SOIC |
|
Maximum Current Transfer Ratio @ Current | 600@5mA % |
|
Maximum Collector Current | 10 mA |
|
Operating Temperature | -40 to 125 °C |
|
Maximum Collector Emitter Voltage | 80 V |
|
Series Name | TLX9185A |
|
Screening Level | Automotive |
|
Fall Time | 5 us |
|
Number of Channels per Chip | 1 |
|
Pin Count | 4 |
|
Mounting | Surface Mount |
|
Output Type | Open Collector |
|
Input Current | 30 mA |
|
Minimum Isolation Voltage | 3750 Vrms |
|
Forward Voltage | 1.27 V |
|
Product Dimensions | 4.55 x 3.7 x 2 mm |
Description | Value |
---|---|
ECCN: | EAR99 |