Manufacturer:
Toshiba
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Termination Method | Gull Wing |
|
Product Dimensions | 6.4 x 4.58 x 3.65 mm |
|
Supplier Package | DIP SMD |
|
Maximum Input Voltage | 1.8 V |
|
Pin Count | 4 |
|
Output Device | MOSFET |
|
Input Type | DC |
|
Mounting | Surface Mount |
|
Minimum Isolation Voltage | 2500 |
|
Circuit Arrangement | 1 Form A |
|
Output Type | DC |
|
Max Processing Temp | 260 °C |
|
Operating Temperature | -40 to 110 °C |
|
Output Current | 3 |
|
Output Voltage (Max) | 60 |
|
Input Current | 25 |
Description | Value |
---|---|
ECCN: | EAR99 |