TLP293(V4BLLTL,E(T by Toshiba Transistor & Photovoltaic Output PhotoCouplers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TLP293(V4BLLTL,E(T

Optocoupler 1-CH Common Collector 3750Vrms 4-Pin SOIC

TLP293(V4BLLTL,E(T in Transistor & Photovoltaic Output PhotoCouplers by Toshiba
Avnet Manufacturer Part #: TLP293(V4BLLTL,E(T
RoHS 6 Compliant

TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to a InGaAs infrared emitting diode in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature range (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.

Key Features

  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) (@If = 0.5 mA, Vce = 5 V)
    • GB Rank: 100 % (min) (@If = 0.5 mA, Vce = 5 V)
  • Isolation voltage: 3750 VRMS (min)
  • Operating temperature range: -55 to 125 °C
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1: EN62368-1

Technical Attributes

Find Similar Parts
Description Value
Output Type Common Collector
Operating Temperature -55 to 125 °C
Supplier Package SOIC
Product Dimensions 4.55 x 2.6 x 2.1 mm
Forward Voltage 1.25 V
Fall Time 3 us
Pin Count 4
Maximum Collector Current 50 mA
Channel Type N
MSL Level MSL 1 - Unlimited
Minimum Isolation Voltage 3750 Vrms
Input Current 50 mA
Typical Rise Time 2 us
Maximum Collector Emitter Voltage 80 V
Mounting Surface Mount
Reverse Voltage 5 V
Maximum Current Transfer Ratio @ Current 400@0.5mA %
Max Processing Temp 260 °C
Number of Channels per Chip 1

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541.40.80.00
HTSN: 8541.40.80.00
CLEAR ALL Compare (0/10)