TLP172AM(ASMTL,E(O by Toshiba Solid State Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TLP172AM(ASMTL,E(O

Relay SSR 30mA 1.4V DC-IN 500mA 60V DC-OUT 4-Pin SOIC Emboss T/R

Toshiba
Manufacturer: Toshiba
Avnet Manufacturer Part #: TLP172AM(ASMTL,E(O
RoHS 6 Compliant

Relay SSR 30mA 1.4V DC-IN 500mA 60V DC-OUT 4-Pin SOIC Emboss T/R

Technical Attributes

Find Similar Parts
Description Value
Output Current 500 mA
Output Type DC
Circuit Arrangement 1 Form A
Output Device MOSFET
Input Type DC
Mounting Surface Mount
Maximum Input Voltage 1.4 V
Minimum Isolation Voltage 3750 Vrms
Pin Count 4
Termination Method Solder
Product Dimensions 4.55 x 3.7 x 2.1 mm
Output Voltage (Max) 60 V
Max Processing Temp 260 °C
Input Current 30 mA
Supplier Package SOIC
Operating Temperature -55 to 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)