Manufacturer:
Toshiba
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 175 |
|
Continuous Drain Current Id | 80 |
|
Drain Source Voltage Vds | 75 |
|
Drain Source On State Resistance | 9@10V |
|
Channel Type | N |
|
No. of Pins | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
2020.04 POWER DEVICE EOL | EOL-Documentation | 20200401 |