TCB001HQ(Z) by Toshiba Audio Power Amplifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TCB001HQ(Z)

AUDIO POWER AMPLIFIER

Toshiba
Manufacturer: Toshiba
Avnet Manufacturer Part #: TCB001HQ(Z)
RoHS 6 Compliant

AUDIO POWER AMPLIFIER

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Through Hole
Output Power x Channels @ Load 45x4@4Ohm
Output Type 4 x Stereo
Operating Temperature Min -40 °C
Power Supply Type Single Supply
Operating Temperature Max 105 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)