TC358860XBG(ES) by Toshiba Interface Bridges | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TC358860XBG(ES)

CMOS Digital Integrated Circuit 65-Pin FBGA

Toshiba
Manufacturer: Toshiba
Avnet Manufacturer Part #: TC358860XBG(ES)
RoHS 6 Compliant

TC358860XBG converts an Embedded Display Port (eDPTM) video stream into an MIPI® DSI stream. There are four eDP main link lanes in TC358860XBG, they can toggle at either 1.62, 2.16, 2.7, 3.24, 4.32, or 5.4 Gbps/link to receive up to 17.28 Gbps (5.4 Gbps x 0.8 x 4) of video stream. The 4-data lanes dual link DSI Tx can transmit up to 8 Gbps (1 Gbps x 4 x 2) of video stream. For input video stream with bandwidth (BW) < 4 Gbps, TC358860XBG can output the video data either with a single DSI link or performs left-right line split to output the video data stream with dual DSI links. For input video stream with BW requirements between 4 Gbps and 8 Gbps, left-right line split and dual DSI links usage is necessary.

TC358860XBG provides a compression engine which compress video data with 2-to-1 ratio. This enables TC358860XBG to receive 4K @60fps video streams at eDP Rx, compress and send out to a dual DSI link 4K panel for display. A de-compress engine is expected in the DSI panel.

Host/eDPTx controls/configures TC358860XBG chip by using its AUX channel (I²C over AUX). TC358860XBG provides mail box register/command queue for host to control/configure/command DSI panels, too. After host writes to the command queue, TC358860XBG starts DSI “command packets” to communicate with the DSI panels.

Alternatively, an external I²C master can configure TC358860XBG via I²C bus. Command queue address can also be access via I²C bus, which means Host can use I²C to access command queue, which in turn, controls DSI panel parameters.

Key Features

  • TC358860XBG follows the following standards:
    • MIPI Alliance Specification for Display Serial Interface (DSI) version 1.1
    • MIPI Alliance Specification for D-PHY Version1.1
    • VESA DisplayPort Standard version 1.2a
    • VESA Embedded DisplayPort Standard version 1.4
  • eDP Sink (Receiver)
    • Bit Rate @ 1.62, 2.16, 2.7, 3.24, 4.32 or 5.4Gbps, Voltage Swing @0.2 to 1.2 V, Pre-EmphasisLevel @3.5dB
    • There are four lanes available in eDP main Link, which can operate in 1-, 2
    • or 4-lane configuration
    • Support Single-Stream Transport (SST), not multi-Stream Transport (MST)
    • Capable of Full and Fast Link Training
    • AUX channel with nominal bit rate at 1 Mbps
    • Video input data formats supported: RGB666 and RGB888
    • Absolute maximum pixel rate is 600 Mpixel/s
    • Support Alternate Scrambler Seed Reset (ASSR) is used for content protection, Does notsupport HDCP encryption
    • System designer can connect ASSR_DisablePad to GND, which prevents eDPTx (Sourcedevice) to disable ASSR mode TC358860XBG
    • In order words, when ASSR_Disable Pad isgrounded, the Source device cannot clear theALTERNATE_SCRAMBER_RESET_ENABLEbit of the eDP_CONFIGURATION_SET register(DPCD Address 0010Ah, bit 0) to 0
    • No audio SDP, Multi-touch and Backlight DPCDregisters support
    • Support REFCLK from 24 , 25, 26 and 27MHz
  • DSI Transmitter
    • Dual 4-Data Lane DSI Links with Bi-directionsupport at Data Lane 0. Each link can be used in1-, 2-, 3
    • or 4-data lane configuration. Maximumspeed at 1.0 Gbps/lane
    • No deep color support, Video input data formats:RGB666 and RGB888
    • TC358860XBG performs dithering for RGB888 video stream to RGB666 panel
    • TC358860XBG appends MSB bits of RGB666 video stream (RGB[5:0]  {RGB[5:0],RGB[5:4]) to RGB888 panel
    • Interlaced video mode is not supported
    • Dual links with Left-Right split: DSI0 carries theleft half data of eDP Rx video stream and DSI1carries the right one
    • DSI0 can be assigned/programmed to either DSITx port
    • Built in Color Bar Generator to verify Dual DSIlink without eDPRx input
    • DSITx operates in video mode when videostream is continuously received at eDPRx port.

Technical Attributes

Find Similar Parts
Description Value
IC Case / Package TFBGA
Operating Temperature Min -30 °C
Bridge Type Display Port to DSI Bridge
Supply Voltage Max 1.16
Supply Voltage Min 1.04
Operating Temperature Max 85 °C
No. of Pins 65

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)