Manufacturer:
Toshiba
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Base Input Resistor R1 | 4.7 kOhm |
|
Collector Emitter Voltage PNP Max | 50 |
|
Power Dissipation | 200 |
|
Continuous Collector Current | 100 |
|
No. of Pins | 3 |
|
DC Current Gain hFE Min | 30@10mA@5V |
|
Base Emitter Resistor R2 | 4.7 |
Description | Value |
---|---|
ECCN: | EAR99 |