Manufacturer:
Toshiba
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Collector Emitter Voltage NPN Max | 50 |
|
Transistor Case Style | SC-59 |
|
Base Input Resistor R1 | 1 kOhm |
|
Continuous Collector Current | 800 |
|
Transistor Polarity | NPN |
|
Product Range | RN142 Series |
|
DC Current Gain hFE Min | 90 |
|
Base Emitter Resistor R2 | 10 |
|
Operating Temperature Max | 150 °C |
|
No. of Pins | 3 |
|
Power Dissipation | 200 |
|
Transistor Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541210080 |
HTSN: | 8541210095 |