RN1306(TE85L,F) by Toshiba Digital Transistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RN1306(TE85L,F)

Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kOhm, 4.7 kOhm, SC-70, 3 Pins

Toshiba
Manufacturer: Toshiba
Avnet Manufacturer Part #: RN1306(TE85L,F)
RoHS 6 Compliant

Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kOhm, 4.7 kOhm, SC-70, 3 Pins

Technical Attributes

Find Similar Parts
Description Value
Base Input Resistor R1 4.7 kOhm
Transistor Case Style SC-70
DC Current Gain hFE Min 80
Power Dissipation 100 mW
Transistor Mounting Surface Mount
No. of Pins 3
Transistor Polarity NPN
Base Emitter Resistor R2 4.7 kOhm
Collector Emitter Voltage NPN Max 50 V
Continuous Collector Current 100 mA
Operating Temperature Max 150 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)