Manufacturer:
Toshiba
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Base Input Resistor R1 | 47 kOhm |
|
Operating Temperature Max | ||| |
|
Collector Emitter Voltage NPN Max | 50 |
|
Power Dissipation | 100 |
|
No. of Pins | 3 |
|
Transistor Polarity | NPN |
|
Base Emitter Resistor R2 | 47 |
|
Transistor Mounting | Surface Mount |
|
Continuous Collector Current | 100 |
|
DC Current Gain hFE Min | 80 |
|
Transistor Case Style | SOT-323 |
|
Product Range | RN130 Series |
Description | Value |
---|---|
ECCN: | EAR99 |