BAS516,L3F(B by Toshiba Small Signal Switching Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BAS516,L3F(B

Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 3 ns, 1 A, SOD-523, 2 Pins

Toshiba
Manufacturer: Toshiba
Avnet Manufacturer Part #: BAS516,L3F(B
RoHS 6 Compliant

Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 3 ns, 1 A, SOD-523, 2 Pins

Technical Attributes

Find Similar Parts
Description Value
Reverse Recovery Time 3 ns
Diode Configuration Single
No. of Pins 2
Diode Mounting Surface Mount
Diode Case Style SOD-523
Operating Temperature Max 150 °C
Average Forward Current 250 mA
Forward Voltage Max 1.25 V
Repetitive Peak Reverse Voltage 100 V
Forward Surge Current 1 A
Qualification AEC-Q101

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)