Manufacturer:
Toshiba
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Repetitive Peak Reverse Voltage | 85 |
|
Average Forward Current | 100 |
|
Product Range | 1SS302A |
|
Forward Voltage Max | 1.2 |
|
No. of Pins | 3 |
|
Reverse Recovery Time | 4 |
|
Operating Temperature Max | ||| |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |