Manufacturer:
Toshiba
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Average Forward Current | 0.1 |
|
Reverse Recovery Time | 4 |
|
No. of Pins | 3 |
|
Repetitive Peak Reverse Voltage | 85 |
|
Forward Voltage Max | 1.2 |
|
Operating Temperature Max | 125 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541.10.00.70 |
HTSN: | 8541.10.00.70 |