S1125-KIT-4 by TE Connectivity Other Cable Accessories | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

S1125-KIT-4

Adhesive, Epoxy, 2-Part, Paste - S1125-KIT-4

S1125-KIT-4 in Other Cable Accessories by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 931156-000
Secondary Manufacturer Part #:  931156-000
RoHS 6 Compliant

S1125-KIT-4 is a chemical and heat-resistant adhesive kit. The S1125 high-performance adhesive has been developed to match the superior chemical and heat resistance properties of DR-25 heat-shrinkable tubing and -25 heat-shrinkable moulded parts. The adhesive forms the third member of the System 25 product trio and has low outgassing. It is an excellent adhesive for many other substrates including Raychem RNF-100 heat-shrink tubing, Raychem Versafit heat-shrink tubing, Raychem CRN heat-shrink tubing, Raychem Convolex and HCTE convoluted tubing, Raychem -3, -4, -12 and -100 moulded parts, Raychem system 100 components, aluminium alloy adapters and connector fittings.

Key Features

  • Flexible two part epoxy adhesive
  • Easy to use, no mixing required and less waste
  • Can be applied directly to the application
  • Once mixed the adhesive has a 1 to 2hr pot life at room temperature
  • Suitable for use with heat shrink, moulded parts, tubing's, adaptors and back fittings
  • Operating temperature range from -55°C to +150°C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)