RT314024 by TE Connectivity Power & General Purpose Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RT314024

Power Relay SPDT 400VAC 24VDC Through Hole Box/Tube

RT314024 in Power & General Purpose Relays by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 9-1393239-8
Secondary Manufacturer Part #:  RT314024
RoHS 10 Compliant

Power Relay SPDT 400VAC 24VDC Through Hole Box/Tube

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 29 x 12.7 x 15.7 mm
Operating Temperature -40 to 70 °C
Coil Current 16.66 mA
Series Name RT3
Coil Resistance 1.44 kOhm
Relay Construction Non-Latching
Maximum Pick-Up Voltage 16.8 Vdc
Maximum Power Rating 4 kVA
Maximum AC Voltage Rating 400 V
Operate Time 8 ms
Maximum Current Rating AC 16 A
Mounting Through Hole
Termination Method PC Pins
Type Power Relay
Supplier Package DIP
DC Coil Voltage 24 V
Product Length 29 mm
Minimum Dropout Voltage 2.4 Vdc
Max Processing Temp 260 °C
Contact Material Nickel-Silver
Contact Arrangement SPDT
Pin Count 8

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)