Manufacturer:
TE Connectivity
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resistance Tolerance | 0.1 |
|
Operating Temperature Max | 155 |
|
Operating Temperature Min | -55 |
|
Power Rating | 0.1 W |
|
Resistance | 249 Ohm |
|
Temperature Coefficient | 10.0000 ppm/°C |
|
Product Width | 1.25 mm |
|
Product Range | RN73 Series |
|
Resistor Case / Package | 805 |
|
Product Length | 2 mm |
|
Voltage Rating | 100 V |
|
Resistor Type | High Precision|High Stability |
|
Resistor Technology | Thin Film |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210080 |
HTSN: | 8533210080 |