HPP809A031 by TE Connectivity Humidity Sensor Probes & Modules | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HPP809A031

Temperature & Relative Humidity Module, 1% to 99% RH, 26mV/%RH, Voltage O/P, 4.75 to 5.25V, Cable

HPP809A031 in Humidity Sensor Probes & Modules by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: HPP809A031
RoHS 6 Compliant

HPP809A031 is a HTM2500LF humidity voltage output + NTC (temperature direct output) module. Based on the rugged HTS2035SMD humidity / temperature sensor, HTM2500LF is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a microcontroller is made possible with the module’s humidity linear voltage output. Applications include industrial, process control, hygrostat and data logger.

Key Features

  • Full interchangeability, high reliability and long term stability
  • Not affected by water immersion
  • Ratiometric to voltage supply
  • Suitable for 3 to 10VDC supply voltage
  • 1 to 99%RH humidity measurement range
  • 10Kohm at nominal resistance at 25°C (temperature characteristics)
  • Temperature measuring range from -40 to 85°C
  • Relative humidity accuracy (10 to 95% RH) is +/-3 %RH typical
  • 3380K beta value: B25/50
  • Humidity hysteresis is +/-1.5 %RH

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions ø11.4x75.3L; 9"/225mm L Cable mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 9026800000
HTSN: 9026802000
CLEAR ALL Compare (0/10)